Cart

SLBM222P

AMPH MAO

22P MALE PLUG _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBM222P
Rutronik No.: COCIRC8589
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
52.07 $
52.07 $

Prices

1 52.07 $
2 50.07 $
5 49.26 $
10 47.26 $
20 45.67 $

Parameter

No.of contacts
22
Contact style
MALE
Series
SLBM2
Family
PLUG
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?