SLBF34H

Supplier: Amphenol MAO
Matchcode: SLBF34H
Rutronik No.: COCIRC8583
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
Parameter
- No.of contacts
- 04
- Contact style
- FEMALE
- Series
- SLBF3
- Family
- PLUG
- Automotive
- NO
- Leadfree Defin.
- 1
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 14 weeks