Cart

SLBF315K

AMPH MAO

15P FEMALE PLUG _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBF315K
Rutronik No.: COCIRC8658
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
76.62 $
766.20 $

Parameter

No.of contacts
15
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Series
SLBF3
Family
PLUG
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?