Cart

SLBF29AE

AMPH MAO

09P FEMALE PLUG _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBF29AE
Rutronik No.: COCIRC8581
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
48.98 $
48.98 $

Prices

1 48.98 $
2 47.10 $
5 46.35 $
10 44.46 $
25 42.96 $

Parameter

No.of contacts
09
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Series
SLBF2
Family
PLUG
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?