Cart

SLBF27E

AMPH MAO

07P FEMALE PLUG 27E _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBF27E
Rutronik No.: COCIRC8580
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
44.40 $
444.00 $

Prices

10 44.40 $
30 42.90 $

Parameter

No.of contacts
07
Contact style
FEMALE
Series
SLBF2
Family
PLUG
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?