Cart

SLBF25DNI

AMPH MAO

05P FEMALE PLUG NI
Supplier: Amphenol MAO
Matchcode: SLBF25DNI
Rutronik No.: COCIRC15138
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
On request
48.70 $
1,217.50 $

Parameter

No.of contacts
05
Contact style
FEMALE
Termin.style
_OTHERS
Contact plating
_OTHERS
Orientation
_OTHERS
Oper.temperatur
-40 TO 85 °C
Series
SLB
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?