Cart

SL FFD 27 E NI

AMPH MAO

27P FEMALE RECEPTACLE NICKEL
Supplier: Amphenol MAO
Matchcode: SLFFD27ENI
Rutronik No.: COCIRC18331
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
73.04 $
730.40 $

Prices

10 73.04 $
25 70.43 $

Parameter

No.of contacts
27
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?