Cart

SJS450350

AMPH MAO

BACKSHELL SIZE 7
Supplier: Amphenol MAO
Matchcode: SJS450350
Rutronik No.: CONN1011
Unit Pack: 1
MOQ: 25
Packaging: BULK
On request
3.61 $
90.25 $

Prices

25 3.61 $
75 3.33 $

Parameter

No.of contacts
00
Contact pitch
0 mm
Number of rows
01
Contact style
N/A
Termin.style
0
Contact plating
0
Orientation
0
Series
SJS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?