Cart

RNJ27CI1535SN023

AMPH MAO

37P RNJ JAM NUT RECEPTACLE
Supplier: Amphenol MAO
Matchcode: RNJ27CI1535SN023
Rutronik No.: COCIRC18093
Unit Pack: 1
MOQ: 10
Packaging: BULK
On request
224.70 $
2,247.00 $

Parameter

No.of contacts
37
Contact style
FEMALE
Orientation
STRAIGHT
Series
RNJ27
Feature funct.
JAM NUT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?