Cart

RJFSFTP5E0500

AMPH MAO

RJ45 CORDSET W PLUG OVERMOLDED
Supplier: Amphenol MAO
Matchcode: RJFSFTP5E0500
Rutronik No.: COCIRC18487
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
RJF SFT
Feature funct.
1PORT PLUG
Family
MODJAK
Brand
RJ45
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?