Cart

RJF TVC 2 N

AMPH MAO

CAP FOR SQUARE RECEPTACLE/RJF
Supplier: Amphenol MAO
Matchcode: RJFTVC2N
Rutronik No.: COCIRC14172
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
42.23 $
422.30 $

Prices

10 42.23 $
30 40.79 $

Parameter

Series
RJF T
Feature funct.
CAP
Family
CAP
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?