Cart

RJF 6B

AMPH MAO

PLUG RJF BAYONET BLACK
Supplier: Amphenol MAO
Matchcode: RJF6B
Rutronik No.: COCIRC14676
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
38.91 $
38.91 $

Prices

1 38.91 $
2 37.41 $
5 36.81 $
10 35.32 $
30 34.12 $

Parameter

Oper.temperatur
-40 TO 85 °C
Series
RJF 6
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?