Cart

RJF 544 6

AMPH MAO

SQUARE FLANGE RECEPTACLE RJ45
Supplier: Amphenol MAO
Matchcode: RJF5446
Rutronik No.: COCIRC17917
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
RJF 5
IP Code
67
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?