Cart

RFME4

AMPH MAO

20P FEMALE RECEPT.RACK cts 1.5
Supplier: Amphenol MAO
Matchcode: RFME4
Rutronik No.: COREC29584
Unit Pack: 1
MOQ: 200
Packaging: INDIVIDUAL
On request
114.68 $
22,936.00 $

Parameter

No.of contacts
20
Contact style
FEMALE
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?