Cart

PT06SE1203SSR

AMPH MAO

03P FEMALE PLUG CRIMP
Supplier: Amphenol MAO
Matchcode: PT06SE1203SSR
Rutronik No.: COCIRC14560
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
57.35 $
573.50 $

Prices

10 57.35 $
30 53.09 $

Parameter

No.of contacts
03
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Series
PT06S
Feature funct.
BAYONET
Family
PLUG
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?