Cart

PT06A1214SPG023F620

AMPH MAO

14P FEMALE PLUG NICKEL+BACKSHELL
Supplier: Amphenol MAO
Matchcode: PT06A1214SPG023F620
Rutronik No.: COCIRC17554
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
55.45 $
554.50 $

Prices

10 55.45 $
30 51.33 $

Parameter

No.of contacts
14
Contact style
FEMALE
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?