Cart

PT06 E 1006 S SR 023

AMPH MAO

06P FEMALE PLUG STRAIGHT NUT
Supplier: Amphenol MAO
Matchcode: PT06E1006SSR023
Rutronik No.: COCIRC18554
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
29.73 $
2,973.00 $

Parameter

No.of contacts
06
Contact style
FEMALE
Termin.style
OTHER
Orientation
STRAIGHT
Family
SIGNAL
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?