Cart

PT02A1623S

AMPH MAO

23P FEMALE RECEPTACLE CRIMP Non-RoHS
Supplier: Amphenol MAO
Matchcode: PT02A1623S
Rutronik No.: COCIRC16355
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
38.37 $
383.70 $

Prices

10 38.37 $
30 35.51 $

Parameter

No.of contacts
23
Contact style
FEMALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?