Cart

PT02A0803P023

AMPH MAO

03P SQARE FLANGE RECEPTACLE
Supplier: Amphenol MAO
Matchcode: PT02A0803P023
Rutronik No.: COCIRC18681
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
12.31 $
1,231.00 $

Prices

100 12.31 $
200 11.84 $
300 11.64 $
400 11.17 $
600 10.80 $

Parameter

No.of contacts
03
Contact style
FEMALE
Series
PT02A
Family
FLANGE
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?