Cart

PT02 SE 12 03 PY

AMPH MAO

03P SQUARE FLANGE RECEPTACLE _NO ROHS
Supplier: Amphenol MAO
Matchcode: PT02SE1203PY
Rutronik No.: COCIRC17190
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
On request
66.05 $
330.25 $

Prices

5 66.05 $
10 60.35 $
25 55.86 $

Parameter

No.of contacts
03
Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?