Cart

PT02 SE 12 03 P

AMPH MAO

03P SQUARE FLANGE RECEPTACLE _NO ROHS
Supplier: Amphenol MAO
Matchcode: PT02SE1203P
Rutronik No.: COCIRC17189
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
On request
49.33 $
246.65 $

Prices

5 49.33 $
10 47.32 $
25 45.72 $

Parameter

No.of contacts
03
Contact style
MALE
Series
PT02
Family
FLANGE
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?