Cart

NF 6710 EFZV

AMPH MAO

PLUG / SOLDER CTS
Supplier: Amphenol MAO
Matchcode: NF6710EFZV
Rutronik No.: COREC8682
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
223.61 $
223.61 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
NF 671
IP Code
IP67
Feature funct.
PLUG
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?