Cart

MS3106A-14S-7P

AMPH MAO

03P MALE CONNECTOR SHELL 14
Supplier: Amphenol MAO
Matchcode: MS3106A14S7P
Rutronik No.: COCIRC18453
Unit Pack: 1
MOQ: 186
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
03
Contact style
MALE
Contact plating
SILVER
Orientation
_OTHERS
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?