Cart

MS3106A-10SL-3P

AMPH MAO

03P MALE CIRCULAR CONNECTOR
Supplier: Amphenol MAO
Matchcode: MS3106A10SL3P
Rutronik No.: COCIRC18449
Unit Pack: 1
MOQ: 110
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
03
Contact pitch
0.00 mm
Number of rows
00
Contact style
MALE
Termin.style
SOLDER
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Series
MS3106
AWG
Size #16
IP Code
IP67
Feature funct.
STR PLUG
Family
INDUSTRIAL
Brand
10SL-3
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
India
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?