Cart

MS3101A-14S-5S

AMPH MAO

05P FEMALE INLINE CONNECTOR
Supplier: Amphenol MAO
Matchcode: MS3101A14S5S
Rutronik No.: COCIRC18452
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
05
Contact style
FEMALE
Termin.style
_OTHERS
Orientation
_OTHERS
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?