Cart

MS3101A-10SL-3S

AMPH MAO

03P FEMALE CIRCULAR CONNECTOR
Supplier: Amphenol MAO
Matchcode: MS3101A10SL3S
Rutronik No.: COCIRC18450
Unit Pack: 25
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
03
Contact style
FEMALE
Contact plating
SILVER
Orientation
STRAIGHT
Voltage rating
700 V
Feature materia
SIZE 16
Family
OTHER
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?