Cart

MS24264R14B7PN

AMPH MAO

07P MALE SQUARE RECEPTACLE
Supplier: Amphenol MAO
Matchcode: MS24264R14B7PN
Rutronik No.: COCIRC15308
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
58.32 $
5,832.00 $

Parameter

No.of contacts
07
Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Mexico
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?