Cart

M 85049 52 112 A

AMPH MAO

STRAIN RELIEF BACKSHELL 180°
Supplier: Amphenol MAO
Matchcode: M8504952112A
Rutronik No.: COCIRC18640
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Series
M85049
Feature materia
SIZE 12
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?