Cart

LJT07CI0935P014

AMPH MAO

06P MALE CRIMP
Supplier: Amphenol MAO
Matchcode: LJT07CI0935P014
Rutronik No.: COCIRC14606
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
76.42 $
76.42 $

Prices

1 76.42 $
2 73.49 $
4 72.31 $
8 69.36 $
17 67.02 $

Parameter

No.of contacts
06
Contact pitch
0.00 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-40 TO 85 °C
Series
LJT 07
Feature funct.
RECEPTACLE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?