Cart

KIT38081

AMPH MAO

08P RJ45 ETHERNET CONN 1PORT
Supplier: Amphenol MAO
Matchcode: KIT38081
Rutronik No.: COCIRC18861
Unit Pack: 1
MOQ: 10
Packaging: BULK
On request
134.09 $
1,340.90 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
KIT38
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?