Cart

JD3899926WE06PN

AMPH MAO

PLUG W 26
Supplier: Amphenol MAO
Matchcode: JD3899926WE06PN
Rutronik No.: COCIRC18529
Unit Pack: 1
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
55.10 $
1,102.00 $

Prices

20 55.10 $
25 53.13 $

Parameter

No.of contacts
06
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
23 A
AWG
14 TO 12
Feature materia
Olive Drab
Family
SIGNAL
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?