Cart

JD3899926WB02PN

AMPH MAO

RECEPTACLE W 26
Supplier: Amphenol MAO
Matchcode: JD3899926WB02PN
Rutronik No.: COCIRC18526
Unit Pack: 1
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
59.26 $
592.60 $

Prices

10 59.26 $
25 57.14 $

Parameter

No.of contacts
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
13.0 A
AWG
20 TO 16
Feature materia
Olive Drab
Family
SIGNAL
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?