Cart

JD38999/20ZB35SN

AMPH MAO

13P SQUARE FLANGE RECEPT FEMALE
Supplier: Amphenol MAO
Matchcode: JD3899920ZB35SN
Rutronik No.: COCIRC18334
Unit Pack: 1
MOQ: 5
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
13
Contact style
FEMALE
Termin.style
_OTHERS
Contact plating
GOLD
Orientation
STRAIGHT
AWG
28 TO 22
Feature funct.
SHELL 11
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?