Cart

JD38999/20ZA35SN

AMPH MAO

6P SQUARE FLANGE RECEPT FEMALE
Supplier: Amphenol MAO
Matchcode: JD3899920ZA35SN
Rutronik No.: COCIRC18335
Unit Pack: 1
MOQ: 2
Packaging: BULK
On request
73.80 $
147.60 $

Prices

2 73.80 $
4 71.17 $
5 65.01 $
20 60.18 $

Parameter

No.of contacts
06
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
AWG
28 TO 22
Feature funct.
SIZE 09
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?