Cart

JD3899920WE06SN

AMPH MAO

RECEPTACLE W 20
Supplier: Amphenol MAO
Matchcode: JD3899920WE06SN
Rutronik No.: COCIRC18527
Unit Pack: 1
MOQ: 10
Packaging: BULK
On request
47.42 $
474.20 $

Prices

10 47.42 $
25 45.73 $

Parameter

No.of contacts
06
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
23 A
AWG
14 TO 12
Feature materia
Olive Drab
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?