Cart

JD3899920WB02SN

AMPH MAO

PLUG W 20
Supplier: Amphenol MAO
Matchcode: JD3899920WB02SN
Rutronik No.: COCIRC18528
Unit Pack: 1
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
54.04 $
540.40 $

Prices

10 54.04 $
25 52.11 $

Parameter

No.of contacts
02
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
13.0 A
AWG
20 TO 16
Feature materia
Olive Drab
Family
SIGNAL
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?