Cart

JD38999 24 WD 35 PN

AMPH MAO

37P CIRCULAR CONECTOR JUM NUT
Supplier: Amphenol MAO
Matchcode: JD3899924WD35PN
Rutronik No.: COCIRC18545
Unit Pack: 1
MOQ: 10
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
37
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Series
JD389
Feature funct.
JUM NUT
Family
NUT
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?