Cart

JD38999 24 WA 35 PN

AMPH MAO

6P CIRCULAR CONECTOR JUM NUT
Supplier: Amphenol MAO
Matchcode: JD3899924WA35PN
Rutronik No.: COCIRC18575
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
06
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
5.0 A
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?