Cart

BS1SRK12999XW

AMPH MAO

STRAIN RELIEF CLAMP SIZE 12
Supplier: Amphenol MAO
Matchcode: BS1SRK12999XW
Rutronik No.: COCIRC18379
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
38.17 $
381.70 $

Prices

10 38.17 $
30 35.33 $

Parameter

Oper.temperatur
-65 TO 175 °C
Series
BS1SRK
Feature materia
Olive Drab
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?