Cart

BK4SRN16139XW-14

AMPH MAO

10P BACKSHELL CONNECTOR ROUGH
Supplier: Amphenol MAO
Matchcode: BK4SRN16139XW14
Rutronik No.: COCIRC18459
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
10
Contact style
MALE
Termin.style
_OTHERS
Orientation
_OTHERS
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?