Cart

BFNPT20

AMPH MAO

CAP FOR PLUG 451 SIZE 20
Supplier: Amphenol MAO
Matchcode: BFNPT20
Rutronik No.: COCIRC12500
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
113.98 $
113.98 $

Prices

1 113.98 $
2 106.37 $
4 102.57 $
8 93.71 $
17 86.75 $

Parameter

Oper.temperatur
-40 TO 105 °C
Feature funct.
BAYONET
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?