Cart

BFNPT12F628

AMPH MAO

CAP FOR PLUG 451 SIZE 12 W STRI
Supplier: Amphenol MAO
Matchcode: BFNPT12
Rutronik No.: COCIRC18674
Unit Pack: 10
MOQ: 50
Packaging: INDIVIDUAL
On request
28.78 $
1,439.00 $

Prices

50 28.78 $
150 26.64 $

Parameter

Series
451
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?