Cart

BF TV W 17

AMPH MAO

CAP FOR PLUG SHELL SIZE 17 OLIV
Supplier: Amphenol MAO
Matchcode: BFTVW17
Rutronik No.: COCIRC18509
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
53.08 $
530.80 $

Prices

10 53.08 $
25 51.18 $

Parameter

Oper.temperatur
-65 TO 175 °C
Series
BF
Feature materia
Olive Drab
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?