Cart

BF RO TV W 25

AMPH MAO

CAP FOR PLUG SHELL SIZE 25 WASH
Supplier: Amphenol MAO
Matchcode: BFROTVW25
Rutronik No.: COCIRC18515
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
88.59 $
885.90 $

Prices

10 88.59 $
25 85.42 $

Parameter

Oper.temperatur
-65 TO 175 °C
Series
BF
Feature materia
Olive Drab
Family
CAP
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?