Cart

BECRTVZN17

AMPH MAO

DUST COVER FOR RECEPTACLE
Supplier: Amphenol MAO
Matchcode: BECRTVZN17
Rutronik No.: COCIRC18339
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
BEC R
Feature funct.
FOR RECEP
Family
PROT CAP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
76169990990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?