Cart

BECRTVZN11

AMPH MAO

DUST COVER FOR RECEPTACLE
Supplier: Amphenol MAO
Matchcode: BECRTVZN11
Rutronik No.: COCIRC18338
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
01
Contact style
FEMALE
Series
BECRT
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?