Cart

BECN10

AMPH MAO

CAP F SQUARE RECEPT 451 SIZE10
Supplier: Amphenol MAO
Matchcode: BECN10
Rutronik No.: COCIRC8952
Unit Pack: 25
MOQ: 25
Packaging: INDIVIDUAL
On request
11.72 $
293.00 $

Prices

25 11.72 $
50 11.28 $
100 11.10 $
150 10.65 $
250 10.28 $

Parameter

Oper.temperatur
-55 TO 125 °C
Series
BECN1
Feature funct.
CAP
Family
CAP
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?