Cart

BEC TV W 11

AMPH MAO

CAP FOR RECEPTACLE SIZE 11 OLIV
Supplier: Amphenol MAO
Matchcode: BECTVW11
Rutronik No.: COCIRC18507
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
51.62 $
516.20 $

Prices

10 51.62 $
25 49.78 $

Parameter

Oper.temperatur
-65 TO 175 °C
Series
BEC
Feature materia
Olive Drab
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?