Cart

BEC R TV W 25

AMPH MAO

CAP FOR RECEPTACLE SIZE 25 JAM
Supplier: Amphenol MAO
Matchcode: BECRTVW25
Rutronik No.: COCIRC18512
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
60.49 $
604.90 $

Prices

10 60.49 $
25 58.33 $

Parameter

Oper.temperatur
-65 TO 175 °C
Series
BEC
Feature materia
Olive Drab
Family
CAP
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?