Cart

BEC R TV W 17

AMPH MAO

CAP FOR RECEPTACLE SIZE 17 JAM
Supplier: Amphenol MAO
Matchcode: BECRTVW17
Rutronik No.: COCIRC18511
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
48.89 $
488.90 $

Prices

10 48.89 $
25 47.15 $

Parameter

Oper.temperatur
-65 TO 175 °C
Series
BEC
Feature materia
Olive Drab
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?